
MBNF15S4G01/CUL | |
|---|---|
DigiKey Part Number | 360-MBNF15S4G01/CUL-ND |
Manufacturer | |
Manufacturer Product Number | MBNF15S4G01/CUL |
Description | SNAP-ACTION BUSHING MOUNT PUSHBU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Category | Current Rating (Amps) 0.4VA (AC/DC) |
Mfr | Voltage Rating - AC 28 V |
Series | Voltage Rating - DC 28 V |
Packaging Box | Actuator Type Plunger for Cap |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,57000 € | 12,57 € |
| Unit Price without VAT: | 12,57000 € |
|---|---|
| Unit Price with VAT: | 14,95830 € |

