
MBN25SS4W01-CC | |
|---|---|
DigiKey Part Number | 360-MBN25SS4W01-CC-ND |
Manufacturer | |
Manufacturer Product Number | MBN25SS4W01-CC |
Description | BUSHING MOUNT MINIATURE PUSHBUTT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MBN25SS4W01-CC Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,06000 € | 10,06 € |
| 10 | 8,33700 € | 83,37 € |
| 25 | 7,72360 € | 193,09 € |
| 50 | 7,29860 € | 364,93 € |
| 100 | 6,90970 € | 690,97 € |
| 250 | 6,45272 € | 1.613,18 € |
| 500 | 6,14964 € | 3.074,82 € |
| 1.000 | 5,88166 € | 5.881,66 € |
| Unit Price without VAT: | 10,06000 € |
|---|---|
| Unit Price with VAT: | 11,97140 € |

