MBN12SB1W01-DA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBN12SB1W01-DA

DigiKey Part Number
360-MBN12SB1W01-DA-ND
Manufacturer
Manufacturer Product Number
MBN12SB1W01-DA
Description
LARGE BUSHING MINIATURE PUSHBUTT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MBN12SB1W01-DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 12.50mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,33000 €11,33 €
109,38700 €93,87 €
258,69800 €217,45 €
508,22140 €411,07 €
1007,78620 €778,62 €
2507,27560 €1.818,90 €
5006,93754 €3.468,77 €
1.0006,63904 €6.639,04 €
Manufacturers Standard Package
Unit Price without VAT:11,33000 €
Unit Price with VAT:13,48270 €