MFR Recommended



MB2011SS2W30 | |
|---|---|
DigiKey Part Number | MB2011SS2W30-ND |
Manufacturer | |
Manufacturer Product Number | MB2011SS2W30 |
Description | SWITCH PUSHBUTTON SPDT 6A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 6A (AC), 3A (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBN15SS2W30 | NKK Switches | 0 | 360-MBN15SS2W30-ND | 10,70000 € | MFR Recommended |


