M2113TCFW01 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 1
Unit Price: 22,09000 €
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
M2113TCFW01
M2113TCFW01

M2113TCFW01

DigiKey Part Number
360-2314-ND
Manufacturer
Manufacturer Product Number
M2113TCFW01
Description
SWITCH TOGGLE SPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2113TCFW01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
14.70mm
Mfr
Illumination
Illuminated
Series
Illumination Type, Color
LED, Green/Red
Packaging
Bulk
Illumination Voltage (Nominal)
1.7, 2 VDC
Part Status
Obsolete
Termination Style
Solder Lug
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 6.50mm Dia
Circuit
Bushing Thread
1/4-40
Switch Function
Features
Epoxy Sealed Terminals
Current Rating (Amps)
6A (AC), 3A (DC)
Operating Temperature
-10°C ~ 55°C
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M2113LCFW01NKK Switches1M2113LCFW01-ND22,09000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes