M203xSS1W0-(RO)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M203xSS1W0-(RO)
IP Rated Switches | Datasheet Preview

M2033SS1W01

DigiKey Part Number
360-1869-ND
Manufacturer
Manufacturer Product Number
M2033SS1W01
Description
SWITCH TOGGLE 3PDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2033SS1W01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 30
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,80000 €10,80 €
109,32600 €93,26 €
258,79360 €219,84 €
Manufacturers Standard Package
Unit Price without VAT:10,80000 €
Unit Price with VAT:12,85200 €