


M2023SS1G01 | |
|---|---|
DigiKey Part Number | M2023SS1G01-ND |
Manufacturer | |
Manufacturer Product Number | M2023SS1G01 |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2023SS1G01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 € | 10,84 € |
| 10 | 9,35600 € | 93,56 € |
| 25 | 8,82200 € | 220,55 € |
| Unit Price without VAT: | 10,84000 € |
|---|---|
| Unit Price with VAT: | 12,89960 € |


