
M2012SS2W08 | |
|---|---|
DigiKey Part Number | M2012SS2W08-ND |
Manufacturer | |
Manufacturer Product Number | M2012SS2W08 |
Description | SWITCH TOGGLE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M2012SS2W08 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Wire Wrap |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |

