M2012SD3G01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 280
Unit Price: 7,83000 €
Datasheet

MFR Recommended


Nidec Components
In Stock: 0
Unit Price: 5,42960 €
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
M2012SD3G01
M2012SD3G01
IP Rated Switches | Datasheet Preview

M2012SD3G01

DigiKey Part Number
360-1140-ND
Manufacturer
Manufacturer Product Number
M2012SD3G01
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2012SD3G01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
10.50mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
Solder Lug
Packaging
Bulk
Panel Cutout Dimensions
Circular - 6.50mm Dia
Part Status
Obsolete
Bushing Thread
1/4-40
Mounting Type
Panel Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
28 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN12SD3G01NKK Switches280360-MN12SD3G01-ND7,83000 €MFR Recommended
8F1011C-ZNidec Components0563-1700-ND5,42960 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes