Toggle Switch SPDT Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole, Right Angle, Vertical
IP Rated Switches | Datasheet Preview

M2012SA2G40

DigiKey Part Number
360-3442-ND
Manufacturer
Manufacturer Product Number
M2012SA2G40
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
M2012SA2G40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
12.28mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Termination Style
PC Pin
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Through Hole, Right Angle, Vertical
Bushing Thread
Unthreaded
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
28 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.