
M2012LL8G01 | |
|---|---|
DigiKey Part Number | 360-M2012LL8G01-ND |
Manufacturer | |
Manufacturer Product Number | M2012LL8G01 |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2012LL8G01 Models |
Category | Actuator Length 5.10mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.50mm Dia |
Part Status Obsolete | Bushing Thread M6 x 0.75 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Locking Lever |

