M2012ES1W03/UC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 230
Unit Price: 5,46000 €
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 9,84280 €
Datasheet
M2012ES1W03/UC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M2012ES1W03/UC
IP Rated Switches | Datasheet Preview

M2012ES1W03/UC

DigiKey Part Number
M2012ES1W03/UC-ND
Manufacturer
Manufacturer Product Number
M2012ES1W03/UC
Description
SWITCH TOGGLE SPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2012ES1W03/UC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Flatted
Actuator Length
11.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.181
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable