M2012EA2G13 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 169
Unit Price: 7,92000 €
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 8,40338 €
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 10,09750 €
Datasheet
M2012EA2G13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M2012EA2G13
IP Rated Switches | Datasheet Preview

M2012EA2G13

DigiKey Part Number
M2012EA2G13-ND
Manufacturer
Manufacturer Product Number
M2012EA2G13
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
M2012EA2G13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Flatted
Actuator Length
13.21mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes