LB26SKW01-5F24-JF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LB26SKW01-5F24-JF
IP Rated Switches | Datasheet Preview

LB26SKW01-5F24-JF

DigiKey Part Number
360-3068-ND
Manufacturer
Manufacturer Product Number
LB26SKW01-5F24-JF
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
LB26SKW01-5F24-JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (Green Filter/Diffuser)
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
24 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Square - 16.20mm x 16.20mm
Operating Temperature
-25°C ~ 50°C
Mechanical Life
200,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,87000 €31,87 €
1027,49300 €274,93 €
2525,91880 €647,97 €
5024,78560 €1.239,28 €
10023,70000 €2.370,00 €
25022,33440 €5.583,60 €
Manufacturers Standard Package
Unit Price without VAT:31,87000 €
Unit Price with VAT:37,92530 €