LB26SKW01-5F-JF-RO, LB25SKW01-5F-JF-RO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LB26SKW01-5F-JF-RO, LB25SKW01-5F-JF-RO
IP Rated Switches | Datasheet Preview

LB26SKW01-5F-JF

DigiKey Part Number
360-2055-ND
Manufacturer
Manufacturer Product Number
LB26SKW01-5F-JF
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
LB26SKW01-5F-JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (Green Filter/Diffuser)
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2.1 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Square - 16.20mm x 16.20mm
Operating Temperature
-25°C ~ 50°C
Mechanical Life
200,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 208
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,82000 €20,82 €
1017,96100 €179,61 €
2516,93360 €423,34 €
5016,19440 €809,72 €
10015,48610 €1.548,61 €
25014,59516 €3.648,79 €
50013,95386 €6.976,93 €
Manufacturers Standard Package
Unit Price without VAT:20,82000 €
Unit Price with VAT:24,77580 €