LB25RKW01-5F-JF-RO, LB26RKW01-5F-JF-RO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LB25RKW01-5F-JF-RO, LB26RKW01-5F-JF-RO
IP Rated Switches | Datasheet Preview

LB26RKW01-5F-JF

DigiKey Part Number
360-2052-ND
Manufacturer
Manufacturer Product Number
LB26RKW01-5F-JF
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
LB26RKW01-5F-JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (Green Filter/Diffuser)
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2.1 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 22.40mm x 16.20mm
Operating Temperature
-25°C ~ 50°C
Mechanical Life
200,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Factory Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,69000 €17,69 €
1015,26700 €152,67 €
2514,39360 €359,84 €
5013,76540 €688,27 €
10013,16320 €1.316,32 €
25012,68560 €3.171,40 €
Manufacturers Standard Package
Unit Price without VAT:17,69000 €
Unit Price with VAT:21,05110 €