LB25SKW01-5D-JD-RO, LB26SKW01-5D-JD-RO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LB25SKW01-5D-JD-RO, LB26SKW01-5D-JD-RO
IP Rated Switches | Datasheet Preview

LB25SKW01-5D-JD

DigiKey Part Number
360-2045-ND
Manufacturer
Manufacturer Product Number
LB25SKW01-5D-JD
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
LB25SKW01-5D-JD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (Amber Filter/Diffuser)
Illumination Type, Color
LED, Amber
Illumination Voltage (Nominal)
2 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Square - 16.20mm x 16.20mm
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,50000 €19,50 €
1016,82800 €168,28 €
2515,86600 €396,65 €
5015,17340 €758,67 €
10014,51000 €1.451,00 €
25013,67536 €3.418,84 €
50013,07472 €6.537,36 €
Manufacturers Standard Package
Unit Price without VAT:19,50000 €
Unit Price with VAT:23,20500 €