LB25RKW01-5C-JC-RO, LB26RKW01-5C-JC-RO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LB25RKW01-5C-JC-RO, LB26RKW01-5C-JC-RO
IP Rated Switches | Datasheet Preview

LB25RKW01-5C-JC

DigiKey Part Number
360-2041-ND
Manufacturer
Manufacturer Product Number
LB25RKW01-5C-JC
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
LB25RKW01-5C-JC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (Red Filter/Diffuser)
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
1.9 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 22.40mm x 16.20mm
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,30000 €19,30 €
1016,65800 €166,58 €
2515,70560 €392,64 €
5015,02000 €751,00 €
10014,36320 €1.436,32 €
25013,53700 €3.384,25 €
50012,94238 €6.471,19 €
Manufacturers Standard Package
Unit Price without VAT:19,30000 €
Unit Price with VAT:22,96700 €