KP0415ASG03RGBW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP0415ASG03RGBW-MT

DigiKey Part Number
360-KP0415ASG03RGBW-MT-ND
Manufacturer
Manufacturer Product Number
KP0415ASG03RGBW-MT
Description
MINIATURE AUDIO/VIDEO PUSHBUTTON
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Surface Mount
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
-
Color - Actuator/Cap
-
Illumination Type, Color
LED, Blue/Green/Red/White
Illumination Voltage (Nominal)
2.1, 2.65, 2.9, 3.08 VDC
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 50°C
Mechanical Life
3,000,000 Cycles
Electrical Life
3,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 35
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,83000 €12,83 €
Manufacturers Standard Package
Unit Price without VAT:12,83000 €
Unit Price with VAT:15,26770 €