



KP0415ASG03RGBW-2SJB | |
|---|---|
DigiKey Part Number | 360-KP0415ASG03RGBW-2SJB-ND |
Manufacturer | |
Manufacturer Product Number | KP0415ASG03RGBW-2SJB |
Description | MINIATURE AUDIO/VIDEO PUSHBUTTON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Square, Button | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Blue/Green/Red/White | |
Illumination Voltage (Nominal) | 2.1, 2.65, 2.9, 3.08 VDC | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 3,000,000 Cycles | |
Electrical Life | 3,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,20000 € | 14,20 € |
| 10 | 12,25800 € | 122,58 € |
| 25 | 11,55720 € | 288,93 € |
| 50 | 11,05320 € | 552,66 € |
| 100 | 10,57050 € | 1.057,05 € |
| 250 | 9,96320 € | 2.490,80 € |
| 500 | 9,52606 € | 4.763,03 € |
| Unit Price without VAT: | 14,20000 € |
|---|---|
| Unit Price with VAT: | 16,89800 € |


