KP0415ASG03RGBP-2SJB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KP0415ASG03RGBP-2SJB
KP0415ASG03RGBP-2SJB
KP0415ASG03RGBP-2SJB

KP0415ASG03RGBP-2SJB

DigiKey Part Number
360-KP0415ASG03RGBP-2SJB-ND
Manufacturer
Manufacturer Product Number
KP0415ASG03RGBP-2SJB
Description
MINIATURE AUDIO/VIDEO PUSHBUTTON
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Surface Mount
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Square, Button
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Illumination Type, Color
LED, Blue/Green/Red
Illumination Voltage (Nominal)
2.1, 2.65, 2.9 VDC
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 50°C
Mechanical Life
3,000,000 Cycles
Electrical Life
3,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,83000 €12,83 €
1011,07300 €110,73 €
2510,43960 €260,99 €
509,98480 €499,24 €
1009,54870 €954,87 €
2509,00032 €2.250,08 €
5008,60562 €4.302,81 €
1.0008,22737 €8.227,37 €
Manufacturers Standard Package
Unit Price without VAT:12,83000 €
Unit Price with VAT:15,26770 €