KP0115ANBKG03RGBP-2SJB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP0115ANBKG03RGBP-2SJB

DigiKey Part Number
KP0115ANBKG03RGBP-2SJB-ND
Manufacturer
Manufacturer Product Number
KP0115ANBKG03RGBP-2SJB
Description
SWITCH PB MINI ILLUMINATED RGB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KP0115ANBKG03RGBP-2SJB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Illumination Type, Color
LED, Blue/Green/Red
Illumination Voltage (Nominal)
2.0, 2.9, 2.9 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 50°C
Mechanical Life
5,000,000 Cycles
Electrical Life
5,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11.535
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,75000 €9,75 €
Manufacturers Standard Package
Unit Price without VAT:9,75000 €
Unit Price with VAT:11,60250 €