Similar

KB25SKW01-EB | |
|---|---|
DigiKey Part Number | KB25SKW01-EB-ND |
Manufacturer | |
Manufacturer Product Number | KB25SKW01-EB |
Description | SWITCH PUSHBUTTON DPDT 1A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Square, Button |
Packaging Tray | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Yellow (White Filter/Diffuser) |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 12.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Electrical Life 50,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YB25SKW01-EB | NKK Switches | 0 | 360-YB25SKW01-EB-ND | 16,72000 € | Similar |

