Similar

KB15SKW01-12-EB | |
|---|---|
DigiKey Part Number | KB15SKW01-12-EB-ND |
Manufacturer | |
Manufacturer Product Number | KB15SKW01-12-EB |
Description | SWITCH PUSHBUTTON SPDT 1A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | KB15SKW01-12-EB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow (White Filter/Diffuser) | |
Illumination Type, Color | Incandescent, Yellow | |
Illumination Voltage (Nominal) | 12 VAC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.30mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles |


