KB15CKW01-5C-JC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 20
Unit Price: 19,34000 €
Datasheet
KB15CKW01-5C-JC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB15CKW01-5C-JC

DigiKey Part Number
360-1984-ND
Manufacturer
Manufacturer Product Number
KB15CKW01-5C-JC
Description
SWITCH PUSHBUTTON SPDT 1A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
KB15CKW01-5C-JC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (Red Filter/Diffuser)
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
1.9 VDC
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 12.30mm Dia
Operating Temperature
-25°C ~ 50°C
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes