JW series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JW series
NKK Switches JWMW Series Rocker Switches | Digi-Key Daily

JWMW22RAA

DigiKey Part Number
JWMW22RAA-ND
Manufacturer
Manufacturer Product Number
JWMW22RAA
Description
SWITCH ROCKER DPDT 10A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 10A (AC/DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
JWMW22RAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 25.00mm x 15.40mm
Operating Temperature
-25°C ~ 85°C
Approval Agency
CSA, UL, VDE
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,70000 €12,70 €
1010,95400 €109,54 €
2510,32880 €258,22 €
509,87860 €493,93 €
1009,44730 €944,73 €
2508,90480 €2.226,20 €
5008,51426 €4.257,13 €
1.0008,14006 €8.140,06 €
Manufacturers Standard Package
Unit Price without VAT:12,70000 €
Unit Price with VAT:15,11300 €