




JWM21RA2A | |
|---|---|
DigiKey Part Number | 360-1488-ND |
Manufacturer | |
Manufacturer Product Number | JWM21RA2A |
Description | SWITCH ROCKER DPST 10A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWM21RA2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | Dust Proof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 24.00mm x 15.40mm | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,06000 € | 11,06 € |
| 10 | 9,54900 € | 95,49 € |
| 25 | 9,00440 € | 225,11 € |
| 50 | 8,61200 € | 430,60 € |
| 100 | 8,23600 € | 823,60 € |
| 250 | 7,76320 € | 1.940,80 € |
| 500 | 7,42294 € | 3.711,47 € |
| 1.000 | 7,09689 € | 7.096,89 € |
| Unit Price without VAT: | 11,06000 € |
|---|---|
| Unit Price with VAT: | 13,16140 € |

