


JWM21RA2A/UCV-WL | |
|---|---|
DigiKey Part Number | 360-JWM21RA2A/UCV-WL-ND |
Manufacturer | |
Manufacturer Product Number | JWM21RA2A/UCV-WL |
Description | SWITCH ROCKER DPST 10A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | Dust Proof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 24.00mm x 15.40mm | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 € | 11,44 € |
| 10 | 9,87600 € | 98,76 € |
| 25 | 9,31240 € | 232,81 € |
| 50 | 8,90640 € | 445,32 € |
| 100 | 8,51780 € | 851,78 € |
| 250 | 8,02880 € | 2.007,20 € |
| 500 | 7,67680 € | 3.838,40 € |
| 1.000 | 7,33957 € | 7.339,57 € |
| Unit Price without VAT: | 11,44000 € |
|---|---|
| Unit Price with VAT: | 13,61360 € |

