
JS0208AP4-R | |
|---|---|
DigiKey Part Number | 360-JS0208AP4-RTR-ND - Tape & Reel (TR) 360-JS0208AP4-RCT-ND - Cut Tape (CT) 360-JS0208AP4-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JS0208AP4-R |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.170" (4.33mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.837" (21.26mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,29600 € | 32,96 € |
| 25 | 3,05360 € | 76,34 € |
| 100 | 2,72190 € | 272,19 € |
| 250 | 2,53088 € | 632,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,40210 € | 1.201,05 € |
| 1.000 | 2,28688 € | 2.286,88 € |
| 1.500 | 2,22557 € | 3.338,35 € |
| 2.500 | 2,15448 € | 5.386,20 € |
| 3.500 | 2,11127 € | 7.389,45 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

