
JS0108AP4 | |
|---|---|
DigiKey Part Number | JS0108AP4-ND |
Manufacturer | |
Manufacturer Product Number | JS0108AP4 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | JS0108AP4 Models |
Category | Contact Finish Gold |
Manufacturer NKK Switches | Height Above Board 0.162" (4.11mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating 24VDC | Length 0.837" (21.26mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,60600 € | 26,06 € |
| 25 | 2,41520 € | 60,38 € |
| 100 | 2,15200 € | 215,20 € |
| 250 | 1,99932 € | 499,83 € |
| 500 | 1,89600 € | 948,00 € |
| 1.000 | 1,80321 € | 1.803,21 € |
| 2.500 | 1,69629 € | 4.240,73 € |
| 5.000 | 1,62659 € | 8.132,95 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |






