JF15AP1CC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JF15AP1CC

DigiKey Part Number
360-1266-ND
Manufacturer
Manufacturer Product Number
JF15AP1CC
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JF15AP1CC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
6.70mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
22.80mm x 17.70mm
Illumination
Illuminated
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
1.77 VDC
Operating Force
300gf
Ingress Protection
-
Features
Process Sealed
Operating Temperature
-25°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.40mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 235
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,78000 €8,78 €
107,28400 €72,84 €
Manufacturers Standard Package
Unit Price without VAT:8,78000 €
Unit Price with VAT:10,44820 €