Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB15LPC

DigiKey Part Number
JB15LPC-ND
Manufacturer
Manufacturer Product Number
JB15LPC
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
10.00mm x 10.00mm
Series
Illumination
Illuminated
Packaging
Tray
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
1.8 VDC
Circuit
SPST-NO
Operating Force
176gf
Switch Function
Off-Mom
Ingress Protection
IP67 - Dust Tight, Waterproof
Contact Rating @ Voltage
0.05A @ 24VDC
Features
Process Sealed
Actuator Type
Plunger for Cap
Operating Temperature
-25°C ~ 70°C
Mounting Type
Switch Travel
0.25mm
Actuator Orientation
Top Actuated
Mechanical Life
5,000,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Factory Stock: 2.976
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,08000 €4,08 €
103,40600 €34,06 €
253,15600 €78,90 €
1002,81380 €281,38 €
2502,61664 €654,16 €
5002,48384 €1.241,92 €
1.0002,36509 €2.365,09 €
2.5002,22871 €5.571,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,08000 €
Unit Price with VAT:4,85520 €