Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB15HKP

DigiKey Part Number
JB15HKP-ND
Manufacturer
Manufacturer Product Number
JB15HKP
Description
SWITCH TACT SPST-NO 0.125A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
10.00mm x 10.00mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Operating Force
265gf
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
SPST-NO
Features
Process Sealed
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.125A @ 24VDC
Actuator Material
Polyacetal
Actuator Type
Plunger for Cap
Switch Travel
0.30mm
Mounting Type
Mechanical Life
1,000,000 Cycles
Actuator Orientation
Top Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 491
Factory Stock: 2.046
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,80000 €3,80 €
103,17600 €31,76 €
252,94240 €73,56 €
1002,62250 €262,25 €
2502,43808 €609,52 €
5002,31364 €1.156,82 €
1.0002,20221 €2.202,21 €
2.5002,07412 €5.185,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,80000 €
Unit Price with VAT:4,52200 €