
JB15HKP-4HH | |
|---|---|
DigiKey Part Number | JB15HKP-4HH-ND |
Manufacturer | |
Manufacturer Product Number | JB15HKP-4HH |
Description | SWITCH TACT SPST-NO 0.125A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JB15HKP-4HH Models |
Category | Termination Style PC Pin |
Mfr | Outline 10.00mm x 10.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Operating Force 265gf |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Process Sealed |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.125A @ 24VDC | Actuator Material Polyacetal |
Actuator Type Square Button | Switch Travel 0.30mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 11.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 10 | 4,30000 € | 43,00 € |
| 25 | 3,98360 € | 99,59 € |
| 100 | 3,55390 € | 355,39 € |
| 250 | 3,30816 € | 827,04 € |
| 500 | 3,14328 € | 1.571,64 € |
| 1.000 | 2,99630 € | 2.996,30 € |
| 2.500 | 2,82804 € | 7.070,10 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |

