
JB15HAP-2F | |
|---|---|
DigiKey Part Number | JB15HAP-2F-ND |
Manufacturer | |
Manufacturer Product Number | JB15HAP-2F |
Description | SWITCH TACT SPST-NO 0.125A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JB15HAP-2F Models |
Category | Termination Style PC Pin |
Mfr | Outline 10.00mm x 10.00mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Operating Force 265gf |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Process Sealed |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.125A @ 24VDC | Actuator Material Polybutylene Terephthalate (PBT), Glass Filled |
Actuator Type Square Button | Switch Travel 0.30mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 14.70mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 4,13300 € | 41,33 € |
| 25 | 3,82880 € | 95,72 € |
| 100 | 3,41520 € | 341,52 € |
| 250 | 3,17848 € | 794,62 € |
| 500 | 3,01960 € | 1.509,80 € |
| 1.000 | 2,87785 € | 2.877,85 € |
| 2.500 | 2,71550 € | 6.788,75 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,90240 € |

