



JB15FH | |
|---|---|
DigiKey Part Number | 360-3260-ND |
Manufacturer | |
Manufacturer Product Number | JB15FH |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | JB15FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 1.46mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 10.80mm x 6.54mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 176gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 0.25mm | |
Mechanical Life | 5,000,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,36700 € | 23,67 € |
| 25 | 2,19360 € | 54,84 € |
| 100 | 1,95460 € | 195,46 € |
| 250 | 1,81516 € | 453,79 € |
| 500 | 1,72064 € | 860,32 € |
| 1.000 | 1,63566 € | 1.635,66 € |
| 2.500 | 1,53752 € | 3.843,80 € |
| 5.000 | 1,47347 € | 7.367,35 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |









