ISDCBxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISDCBxx
NKK Smartswitch Overview

ISDCB81.3

DigiKey Part Number
360-2432-ND
Manufacturer
Manufacturer Product Number
ISDCB81.3
Description
CABLE RIBBON 1.3"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.108' (33.02mm, 1.30")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.108' (33.02mm, 1.30")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 322
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,40000 €8,40 €
107,13700 €71,37 €
256,68960 €167,24 €
506,37020 €318,51 €
1006,06600 €606,60 €
2505,68644 €1.421,61 €
5005,41522 €2.707,61 €
1.0005,15708 €5.157,08 €
Manufacturers Standard Package
Unit Price without VAT:8,40000 €
Unit Price with VAT:9,99600 €
Alternate Length
CABLE RIBBON 4"
In-Stock: 49
Unit Price: 7,39000 €
CABLE RIBBON 8"
In-Stock: 61
Unit Price: 8,14000 €
CABLE RIBBON 12"
In-Stock: 168
Unit Price: 10,81000 €
CABLE RIBBON 24"
In-Stock: 32
Unit Price: 10,94000 €