


IS15BSBFP4EF | |
|---|---|
DigiKey Part Number | IS15BSBFP4EF-ND |
Manufacturer | |
Manufacturer Product Number | IS15BSBFP4EF |
Description | SW PROG DISPLAY SPST-NO 0.1A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Programmable Display Switch Pushbutton, LCD SPST-NO 0.1A @ 12VDC Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, LCD | |
Display Mode | Black and White, FSTN Positive | |
LED Color | Yellow - Green | |
Viewing Area | 14.5mm L x 11.8mm W | |
Face Size | 19.0mm L x 18.0mm W | |
Pixel Format | 36 x 24 | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 12VDC | |
Supply Voltage | 3.0 ~ 5.5VDC | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -15°C ~ 50°C | |
Operating Force | 173gf | |
LED Forward Current | 15, 15mA | |
LED Forward Voltage | 1.9, 3.2VDC | |
Travel Range | 1.8mm | |
Style | Compact | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,00000 € | 38,00 € |
| 10 | 32,78300 € | 327,83 € |
| 30 | 30,54333 € | 916,30 € |
| 50 | 29,55280 € | 1.477,64 € |
| 100 | 28,25730 € | 2.825,73 € |
| 250 | 26,62788 € | 6.656,97 € |
| Unit Price without VAT: | 38,00000 € |
|---|---|
| Unit Price with VAT: | 45,22000 € |

