



IS-ENG-KIT-5-SC | |
|---|---|
DigiKey Part Number | 360-3672-ND |
Manufacturer | |
Manufacturer Product Number | IS-ENG-KIT-5-SC |
Description | EVAL BOARD FOR IS15BBFP4RGB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IS15BBFP4RGB, IS15BSBFP4RGB SmartDisplay™ Switches with Programmable Display Electromechanical Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electromechanical | |
Function | Switches with Programmable Display | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | IS15BBFP4RGB, IS15BSBFP4RGB | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,00000 € | 103,00 € |
| 10 | 102,75800 € | 1.027,58 € |
| Unit Price without VAT: | 103,00000 € |
|---|---|
| Unit Price with VAT: | 122,57000 € |

