



IS-ENG-KIT-5-DC | |
|---|---|
DigiKey Part Number | 360-3671-ND |
Manufacturer | |
Manufacturer Product Number | IS-ENG-KIT-5-DC |
Description | EVAL BD IS01BBFRGB IS15BSBFP4RGB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IS01BBFRGB, IS15BSBFP4RGB SmartDisplay™ Switches with Programmable Display Electromechanical Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electromechanical | |
Function | Switches with Programmable Display | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | IS01BBFRGB, IS15BSBFP4RGB | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,31000 € | 101,31 € |
| 10 | 101,07700 € | 1.010,77 € |
| Unit Price without VAT: | 101,31000 € |
|---|---|
| Unit Price with VAT: | 120,55890 € |

