


IS-71006-1 | |
|---|---|
DigiKey Part Number | 360-IS-71006-1-ND |
Manufacturer | |
Manufacturer Product Number | IS-71006-1 |
Description | EVAL BOARD FOR SMARTDISPLAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SmartDisplay™ SmartDisplay™ Switches with Programmable Display Electromechanical Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electromechanical | |
Function | Switches with Programmable Display | |
Utilized IC / Part | SmartDisplay™ | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 968,03000 € | 968,03 € |
| Unit Price without VAT: | 968,03000 € |
|---|---|
| Unit Price with VAT: | 1.151,95570 € |


