



HP0315AFKP2 | |
|---|---|
DigiKey Part Number | HP0315AFKP2-ND |
Manufacturer | |
Manufacturer Product Number | HP0315AFKP2 |
Description | SWITCH TACTILE SPST-NO 3VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HP0315AFKP2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 3VA @ 28VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Sealed - Flux Protection | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,01900 € | 10,19 € |
| 25 | 0,94680 € | 23,67 € |
| 100 | 0,84370 € | 84,37 € |
| 250 | 0,78196 € | 195,49 € |
| 500 | 0,73936 € | 369,68 € |
| 1.000 | 0,70054 € | 700,54 € |
| 2.500 | 0,65511 € | 1.637,77 € |
| 5.000 | 0,62510 € | 3.125,50 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

