
HB16CKW01-6G-JB | |
|---|---|
DigiKey Part Number | 360-3431-ND |
Manufacturer | |
Manufacturer Product Number | HB16CKW01-6G-JB |
Description | SWITCH PUSH SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | HB16CKW01-6G-JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 30 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.6 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 8.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,34000 € | 22,34 € |
| 10 | 19,27000 € | 192,70 € |
| 25 | 18,16760 € | 454,19 € |
| 50 | 17,37460 € | 868,73 € |
| 100 | 16,61440 € | 1.661,44 € |
| 250 | 15,65832 € | 3.914,58 € |
| 500 | 14,97012 € | 7.485,06 € |
| Unit Price without VAT: | 22,34000 € |
|---|---|
| Unit Price with VAT: | 26,58460 € |

