HB01KW01-5F-FB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB01KW01-5F-FB

DigiKey Part Number
HB01KW01-5F-FB-ND
Manufacturer
Manufacturer Product Number
HB01KW01-5F-FB
Description
LED PNL IND GREEN DIFF 7.40MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 2.1V 30mA
Datasheet
 Datasheet
EDA/CAD Models
HB01KW01-5F-FB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
White
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2.1V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.13mm)
Lens Size
7.40mm
Lens Style
Square with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,44000 €8,44 €
107,63900 €76,39 €
257,34320 €183,58 €
507,12700 €356,35 €
1006,91730 €691,73 €
2506,64940 €1.662,35 €
5006,45356 €3.226,78 €
1.0006,26349 €6.263,49 €
Manufacturers Standard Package
Unit Price without VAT:8,44000 €
Unit Price with VAT:10,04360 €