
GP0115ACCG30-R | |
|---|---|
DigiKey Part Number | 360-3609-2-ND - Tape & Reel (TR) 360-3609-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GP0115ACCG30-R |
Description | SWITCH PUSH SPST-NO 0.4VA 28V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Button |
Packaging Tape & Reel (TR) Cut Tape (CT) | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Red |
Mounting Type Surface Mount, Right Angle | Termination Style J Lead |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 40,000 Cycles |
Switch Function Off-Mom | Electrical Life 40,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 € | 7,35 € |
| 10 | 6,34100 € | 63,41 € |
| 25 | 5,98000 € | 149,50 € |
| 50 | 5,71960 € | 285,98 € |
| Unit Price without VAT: | 7,35000 € |
|---|---|
| Unit Price with VAT: | 8,74650 € |

