Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP0115ACAG30-R

DigiKey Part Number
360-3605-2-ND - Tape & Reel (TR)
360-3605-1-ND - Cut Tape (CT)
360-3605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GP0115ACAG30-R
Description
SWITCH PUSH SPST-NO 0.4VA 28V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
28 V
Mfr
Voltage Rating - DC
28 V
Series
Actuator Type
Round, Button
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Marking
No Marking
Part Status
Obsolete
Color - Actuator/Cap
Black
Mounting Type
Surface Mount, Right Angle
Termination Style
J Lead
Type
Standard
Operating Temperature
-40°C ~ 85°C
Circuit
Mechanical Life
40,000 Cycles
Switch Function
Off-Mom
Electrical Life
40,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types