Image for G3T19AH-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3T19AH-R

DigiKey Part Number
G3T19AH-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G3T19AH-R
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
3.81mm
Packaging
Tape & Reel (TR)
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount, Right Angle
Bushing Thread
Unthreaded
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Polyphenylene Sulfide (PPS)
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,19548 €2.597,74 €
Manufacturers Standard Package
Unit Price without VAT:5,19548 €
Unit Price with VAT:6,18262 €