
G3B25AH-R-XC | |
|---|---|
DigiKey Part Number | 360-G3B25AH-R-XCTR-ND - Tape & Reel (TR) 360-G3B25AH-R-XCCT-ND - Cut Tape (CT) 360-G3B25AH-R-XCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3B25AH-R-XC |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | G3B25AH-R-XC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,98000 € | 10,98 € |
| 10 | 9,47500 € | 94,75 € |
| 25 | 8,93440 € | 223,36 € |
| 50 | 8,54520 € | 427,26 € |
| 100 | 8,17230 € | 817,23 € |
| 250 | 7,70316 € | 1.925,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,36552 € | 3.682,76 € |
| 1.000 | 7,04205 € | 7.042,05 € |
| Unit Price without VAT: | 10,98000 € |
|---|---|
| Unit Price with VAT: | 13,06620 € |

