Toggle Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G19AH

DigiKey Part Number
G19AH-ND
Manufacturer
Manufacturer Product Number
G19AH
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
G19AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
3.80mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole, Right Angle
Bushing Thread
Unthreaded
Circuit
Features
Process Sealed
Switch Function
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Voltage Rating - AC
28 V
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Factory Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,86000 €6,86 €
105,92300 €59,23 €
255,58560 €139,64 €
505,34240 €267,12 €
1005,10960 €510,96 €
2504,81676 €1.204,19 €
5004,60596 €2.302,98 €
1.0004,40404 €4.404,04 €
Manufacturers Standard Package
Unit Price without VAT:6,86000 €
Unit Price with VAT:8,16340 €