
G13JVCF | |
|---|---|
DigiKey Part Number | 360-1772-ND |
Manufacturer | |
Manufacturer Product Number | G13JVCF |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | G13JVCF Models |
Category | Actuator Length 3.80mm |
Mfr | Illumination Illuminated |
Series | Illumination Type, Color LED, Green/Red |
Packaging Bulk | Illumination Voltage (Nominal) 2.0, 2.1 VDC |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Bushing Thread Unthreaded |
Circuit | Features Process Sealed |
Switch Function | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating - AC 28 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,14000 € | 10,14 € |
| 10 | 8,74900 € | 87,49 € |
| 25 | 8,25000 € | 206,25 € |
| 50 | 7,89040 € | 394,52 € |
| 100 | 7,54600 € | 754,60 € |
| 250 | 7,11296 € | 1.778,24 € |
| 500 | 6,80124 € | 3.400,62 € |
| 1.000 | 6,50261 € | 6.502,61 € |
| Unit Price without VAT: | 10,14000 € |
|---|---|
| Unit Price with VAT: | 12,06660 € |

